Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoNX3241E0100.000000
Newark Part No.29AK2789
Product RangeNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.840 |
| 10+ | $6.420 |
| 25+ | $6.150 |
| 50+ | $5.790 |
| 100+ | $5.500 |
| 250+ | $5.220 |
| 500+ | $5.050 |
| 1000+ | $4.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$34.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoNX3241E0100.000000
Newark Part No.29AK2789
Product RangeNX Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeNX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCSL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
NX Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
