Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMUR120-T
Newark Part No.29AK2636
Your Part Number
Technical Datasheet
4,315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.867 |
| 10+ | $0.553 |
| 25+ | $0.497 |
| 50+ | $0.440 |
| 100+ | $0.384 |
| 250+ | $0.349 |
| 500+ | $0.314 |
| 1000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMUR120-T
Newark Part No.29AK2636
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time25ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleDO-41
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
35A
Diode Case Style
DO-41
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability