Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | MMBZ5246BTS-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK1019RL Cut Tape29AK1019 |
| Product Range | MMBZ Series |
| Your Part Number | |
| Technical Datasheet |
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.690 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.690 |
| 10+ | $0.427 |
| 15+ | $0.391 |
| 25+ | $0.355 |
| 50+ | $0.311 |
| 125+ | $0.273 |
| 250+ | $0.268 |
| 500+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | MMBZ5246BTS-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK1019RL Cut Tape29AK1019 |
| Product Range | MMBZ Series |
| Technical Datasheet | |
| Zener Voltage Nom | 16V |
| Diode Configuration | Triple Isolated |
| Power Dissipation | 200mW |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-363 |
| No. of Pins | 6 Pin |
| Diode Mounting | Surface Mount |
| Product Range | MMBZ Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 16V |
|---|---|
| Power Dissipation | 200mW |
| Diode Case Style | SOT-363 |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Diode Configuration | Triple Isolated |
|---|---|
| Operating Temperature Max | 150°C |
| No. of Pins | 6 Pin |
| Product Range | MMBZ Series |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
