Print Page
Image is for illustrative purposes only. Please refer to product description.

93,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$87.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBTA64-7-F.
Newark Part No.61AC0613
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP30V
Continuous Collector Current NPN-
Continuous Collector Current PNP500mA
Power Dissipation NPN-
Power Dissipation PNP300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP10000hFE
No. of Pins3Pins
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
300mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
10000hFE
Operating Temperature Max
150°C
Transition Frequency PNP
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
Transistor Case Style
SOT-23
DC Current Gain hFE Min NPN
-
No. of Pins
3Pins
Transition Frequency NPN
-
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
