Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBTA14-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK0944RL
Cut Tape29AK0944
Your Part Number
1,330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.292 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.292 |
| 10+ | $0.181 |
| 15+ | $0.167 |
| 25+ | $0.152 |
| 50+ | $0.133 |
| 125+ | $0.117 |
| 250+ | $0.115 |
| 500+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBTA14-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK0944RL
Cut Tape29AK0944
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd300mW
Continuous Collector Current300mA
Power Dissipation300mW
DC Collector Current300mA
RF Transistor CaseSOT-23
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE20000hFE
Transition Frequency125MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min20000hFE
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
300mA
DC Collector Current
300mA
Transistor Case Style
SOT-23
DC Current Gain hFE
20000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
20000hFE
Qualification
-
Collector Emitter Voltage Max
30V
Power Dissipation Pd
300mW
Power Dissipation
300mW
RF Transistor Case
SOT-23
No. of Pins
3Pins
Transition Frequency
125MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
