Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBTA13-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK0943RL
Cut Tape29AK0943
Your Part Number
370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.236 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.236 |
| 50+ | $0.151 |
| 100+ | $0.098 |
| 250+ | $0.087 |
| 500+ | $0.075 |
| 1000+ | $0.067 |
| 2500+ | $0.066 |
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBTA13-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK0943RL
Cut Tape29AK0943
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current300mA
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current300mA
RF Transistor CaseSOT-23
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE20000hFE
Transition Frequency125MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min20000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation Pd
300mW
DC Collector Current
300mA
Transistor Case Style
SOT-23
DC Current Gain hFE
20000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
20000hFE
Qualification
-
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
300mA
Power Dissipation
300mW
RF Transistor Case
SOT-23
No. of Pins
3Pins
Transition Frequency
125MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
