Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBT4403T-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK0966RL
Cut Tape29AK0966
Your Part Number
1,935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.340 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.340 |
| 10+ | $0.211 |
| 15+ | $0.193 |
| 25+ | $0.174 |
| 50+ | $0.151 |
| 125+ | $0.132 |
| 250+ | $0.129 |
| 500+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT4403T-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK0966RL
Cut Tape29AK0966
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
DC Collector Current600mA
Power Dissipation Pd150mW
Power Dissipation150mW
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE20hFE
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
DC Collector Current
600mA
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation Pd
150mW
Transistor Case Style
SOT-523
No. of Pins
3Pins
DC Current Gain hFE
20hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
