Print Page
Image is for illustrative purposes only. Please refer to product description.

9,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.134 |
| 10+ | $0.083 |
| 25+ | $0.072 |
| 50+ | $0.062 |
| 100+ | $0.050 |
| 250+ | $0.044 |
| 500+ | $0.038 |
| 1000+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT4401-13-FCopy
Newark Part No.29AK0964
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation350mW
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE40hFE
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation Pd
350mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
DC Collector Current
600mA
Power Dissipation
350mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
40hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
