Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBT3906FA-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.29AK0958
Your Part Number
5,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.536 |
| 10+ | $0.286 |
| 25+ | $0.258 |
| 50+ | $0.230 |
| 100+ | $0.201 |
| 250+ | $0.180 |
| 500+ | $0.160 |
| 1000+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT3906FA-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.29AK0958
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
DC Collector Current200mA
Continuous Collector Current200mA
Power Dissipation435mW
Power Dissipation Pd435mW
Transistor Case StyleX2-DFN0806
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE30hFE
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation Pd
435mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Power Dissipation
435mW
Transistor Case Style
X2-DFN0806
No. of Pins
3Pins
DC Current Gain hFE
30hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
