Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBT3904FZ-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK0956RL
Cut Tape29AK0956
Your Part Number
6,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.751 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.751 |
| 50+ | $0.480 |
| 100+ | $0.324 |
| 250+ | $0.291 |
| 500+ | $0.257 |
| 1000+ | $0.235 |
| 2500+ | $0.217 |
| 5000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT3904FZ-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK0956RL
Cut Tape29AK0956
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
DC Collector Current200mA
Continuous Collector Current200mA
Power Dissipation Pd925mW
Power Dissipation925mW
Transistor Case StyleX2-DFN0606
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min30hFE
DC Current Gain hFE30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation
925mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Power Dissipation Pd
925mW
Transistor Case Style
X2-DFN0606
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
