Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBD4148PLM-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK0927RL
Cut Tape29AK0927
Your Part Number
2,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.637 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.637 |
| 50+ | $0.393 |
| 100+ | $0.251 |
| 250+ | $0.221 |
| 500+ | $0.190 |
| 1000+ | $0.170 |
| 2500+ | $0.167 |
| 5000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBD4148PLM-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK0927RL
Cut Tape29AK0927
Technical Datasheet
Diode ConfigurationPenta Common Cathode
Repetitive Peak Reverse Voltage75V
Average Forward Current300mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleDFN1616
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Penta Common Cathode
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
DFN1616
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
