Print Page
Image is for illustrative purposes only. Please refer to product description.

2,643 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 10+ | $0.600 |
| 25+ | $0.530 |
| 50+ | $0.460 |
| 100+ | $0.390 |
| 250+ | $0.345 |
| 500+ | $0.299 |
| 1000+ | $0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMJD340-13Copy
Newark Part No.29AK0904
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd15W
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE30hFE
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
DC Collector Current
500mA
Power Dissipation
15W
Transistor Mounting
Surface Mount
Transition Frequency
10MHz
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
300V
Continuous Collector Current
500mA
Power Dissipation Pd
15W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE
30hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
