Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.477 |
| 100+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMBR20100CTF-G1
Newark Part No.29AK0755
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220F
No. of Pins3Pins
Forward Voltage Max850mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220F
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
