Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | LM2904AQM8-13Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel64AH3838RL Cut Tape64AH3838 |
| Your Part Number | |
| Technical Datasheet |
1,547 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.200 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.200 |
| 10+ | $0.137 |
| 15+ | $0.129 |
| 25+ | $0.120 |
| 50+ | $0.110 |
| 125+ | $0.102 |
| 250+ | $0.100 |
| 500+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | LM2904AQM8-13Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel64AH3838RL Cut Tape64AH3838 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 700kHz |
| Slew Rate Typ | 0.3V/µs |
| Supply Voltage Range | 3V to 36V, ±1.5V to ±18V |
| Supply Voltage Range | 3V to 36V, ±1.5V to ±18V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 1mV |
| Input Bias Current | -20nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 700kHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.3V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.3V/µs |
| Supply Voltage Range | 3V to 36V, ±1.5V to ±18V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | -20nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 700kHz |
| Slew Rate | 0.3V/µs |
| Gain Bandwidth Product | 700kHz |
|---|---|
| Supply Voltage Range | 3V to 36V, ±1.5V to ±18V |
| IC Case / Package | MSOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
