Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoKBP02GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK0544
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.775 |
| 100+ | $0.539 |
| 500+ | $0.458 |
| 1000+ | $0.372 |
| 2500+ | $0.322 |
| 10000+ | $0.296 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoKBP02GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK0544
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current1.5A
Bridge Rectifier Case StyleKBP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current40A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
KBP
Forward Voltage Max
1.1V
Forward Surge Current
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
