Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoGDZ5V1LP3-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.28AK9876
Product RangeGDZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.299 |
| 10+ | $0.180 |
| 25+ | $0.158 |
| 50+ | $0.135 |
| 100+ | $0.112 |
| 250+ | $0.098 |
| 500+ | $0.082 |
| 1000+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoGDZ5V1LP3-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.28AK9876
Product RangeGDZ Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation250mW
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeGDZ Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
X3-DFN0603
Operating Temperature Max
150°C
Product Range
GDZ Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
