Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | GBJ1001-FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 28AK9837 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.010 |
| 100+ | $1.830 |
| 500+ | $1.640 |
| 1000+ | $1.400 |
| 2500+ | $1.280 |
| 10000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | GBJ1001-FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 28AK9837 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 10A |
| Bridge Rectifier Case Style | GBJ |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.05V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 170A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 10A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | Lead (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Bridge Rectifier Case Style | GBJ |
| Forward Voltage Max | 1.05V |
| Forward Surge Current | 170A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
