Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoG43270018
Newark Part No.29AK0015
Product RangeG4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 10+ | $0.506 |
| 25+ | $0.458 |
| 50+ | $0.449 |
| 100+ | $0.439 |
| 250+ | $0.415 |
| 500+ | $0.398 |
| 1000+ | $0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoG43270018
Newark Part No.29AK0015
Product RangeG4 Series
Technical Datasheet
Product RangeG4 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 7.9mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
G4 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7.9mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
