Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT953Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK5087
Re-Reel97K0416
Cut Tape97K0416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.450 |
| 25+ | $1.330 |
| 50+ | $1.220 |
| 100+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.535 |
| 2000+ | $0.485 |
| 4000+ | $0.437 |
| 6000+ | $0.421 |
| 10000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT953Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK5087
Re-Reel97K0416
Cut Tape97K0416
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current5A
Continuous Collector Current5A
Power Dissipation3W
Power Dissipation Pd3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins4Pins
Transition Frequency125MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FZT953 is a -100V PNP Complementary Medium Power High Current Transistor with matte tin plated leads solderable as per MIL-STD-202 standard, method 208.
- High continuous collector current
- Low saturation voltages
- hFE specified up to -10A for a high gain hold-up
- Complementary PNP type FZT853
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Automotive, Defence, Military & Aerospace
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
5A
Power Dissipation Pd
3W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
DC Collector Current
5A
Power Dissipation
3W
Transistor Case Style
SOT-223
DC Current Gain hFE
200hFE
Transition Frequency
125MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FZT953
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
