Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFZT749
Newark Part No.97K0403
Your Part Number
Technical Datasheet
1,100 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 10+ | $0.636 |
| 25+ | $0.572 |
| 50+ | $0.518 |
| 100+ | $0.456 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.336 |
| 2000+ | $0.317 |
| 4000+ | $0.301 |
| 6000+ | $0.286 |
| 10000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT749
Newark Part No.97K0403
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current3A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-223
DC Collector Current3A
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency160MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for FZT749
2 Products Found
Product Overview
The FZT749 is a PNP high performance Bipolar Transistor offers -3A high continuous current and -35V collector-base voltage. It is suitable for MOSFET and IGBT gate driving applications.
- UL94V-0 Flammability rating
- -8A Peak pulse current
- Low saturation voltage VCE(sat)<lt/>-300mV @ -1A
- NPN complement is FZT649
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
200hFE
No. of Pins
4Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Continuous Collector Current
3A
Power Dissipation Pd
2W
DC Collector Current
3A
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate