Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT696BTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel12T2136RL
Cut Tape12T2136
Your Part Number
35 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.070 |
| 100+ | $0.967 |
| 250+ | $0.948 |
| 500+ | $0.928 |
| 1000+ | $0.909 |
| 2500+ | $0.890 |
| 5000+ | $0.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT696BTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel12T2136RL
Cut Tape12T2136
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max180V
Collector Emitter Voltage V(br)ceo180V
Continuous Collector Current500mA
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current500mA
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE500hFE
No. of Pins4Pins
Transition Frequency70MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT696BTA is a NPN silicon planar medium power high gain Bipolar Transistor offers 0.5A continuous current and 180V collector-base voltage. It is suitable for Darlington replacement, relay and solenoid drivers.
- UL94V-0 Flammability rating
- hFE<gt/>500 for high gain @ 0.1A
- Very low saturation voltage
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
180V
Power Dissipation
2W
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
180V
Continuous Collector Current
500mA
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
500hFE
Transition Frequency
70MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
