Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT690BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5071
Re-Reel97K0400RL
Cut Tape97K0400
Your Part Number
1,078 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.943 |
| 100+ | $0.847 |
| 250+ | $0.767 |
| 500+ | $0.674 |
| 1000+ | $0.607 |
| 2500+ | $0.504 |
| 5000+ | $0.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.504 |
| 3000+ | $0.496 |
| 5000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT690BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5071
Re-Reel97K0400RL
Cut Tape97K0400
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current3A
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current3A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE500hFE
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT690B is a NPN medium power high gain Bipolar Transistor offers 3A high continuous current and low equivalent ON-resistance. It delivers gain of 400 at IC is equal to 1A. It is suitable for Darlington replacement, siren drivers, DC-to-DC converters, flash gun convertors and battery powered circuits.
- UL94V-0 Flammability rating
- 125mΩ RCE(SAT) at 1A
- Halogen-free, Green device
- Very low saturation voltage
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
2W
DC Collector Current
3A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
3A
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
500hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
