Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | FZT1151ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel97K0392RL Cut Tape97K0392 |
| Your Part Number | |
| Technical Datasheet |
339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.110 |
| 100+ | $1.010 |
| 500+ | $0.932 |
| 1000+ | $0.805 |
| 2500+ | $0.728 |
| 10000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | FZT1151ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel97K0392RL Cut Tape97K0392 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 40V |
| Collector Emitter Voltage V(br)ceo | 40V |
| Continuous Collector Current | 3A |
| Power Dissipation | 2.5W |
| Power Dissipation Pd | 2.5W |
| DC Collector Current | 3A |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE | 450hFE |
| No. of Pins | 4Pins |
| Transition Frequency | 145MHz |
| DC Current Gain hFE Min | 450hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The FZT1151A is a PNP silicon planar medium power high gain Bipolar Transistor offers 2.5W power dissipation and -3A continuous collector current.
- 5A Pulse current
- Low saturation voltage
- High gain
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 40V |
| Power Dissipation | 2.5W |
| DC Collector Current | 3A |
| Transistor Mounting | Surface Mount |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 450hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 40V |
|---|---|
| Continuous Collector Current | 3A |
| Power Dissipation Pd | 2.5W |
| Transistor Case Style | SOT-223 |
| DC Current Gain hFE | 450hFE |
| Transition Frequency | 145MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Alternatives for FZT1151A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
