Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFNSTB1027
Newark Part No.28AK9733
Product RangeFN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.170 |
| 25+ | $1.100 |
| 50+ | $1.040 |
| 100+ | $0.983 |
| 250+ | $0.929 |
| 500+ | $0.891 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFNSTB1027
Newark Part No.28AK9733
Product RangeFN Series
Technical Datasheet
Frequency Nom27MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeFN Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
27MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
FN Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
