Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT734
Newark Part No.
Full Reel86AK5048
Re-Reel96K9970
Cut Tape96K9970
Your Part Number
732 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.777 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 10+ | $0.648 |
| 25+ | $0.581 |
| 50+ | $0.526 |
| 100+ | $0.461 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.338 |
| 6000+ | $0.318 |
| 12000+ | $0.301 |
| 18000+ | $0.286 |
| 30000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT734
Newark Part No.
Full Reel86AK5048
Re-Reel96K9970
Cut Tape96K9970
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd625mW
Transition Frequency140MHz
Continuous Collector Current800mA
Power Dissipation625mW
DC Collector Current800mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE60000hFE
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min60000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMMT734 is a PNP silicon power Darlington Transistor offers 625mW power dissipation and very high hFE at high current (5A).
- Extremely low VCE(sat) at high current (1A)
- FMMT634 Complementary NPN type
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
140MHz
Power Dissipation
625mW
RF Transistor Case
SOT-23
DC Current Gain hFE
60000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
60000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Power Dissipation Pd
625mW
Continuous Collector Current
800mA
DC Collector Current
800mA
No. of Pins
3Pins
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FMMT734
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
