Print Page
Image is for illustrative purposes only. Please refer to product description.

4,354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.731 |
| 10+ | $0.454 |
| 25+ | $0.400 |
| 50+ | $0.346 |
| 100+ | $0.291 |
| 250+ | $0.256 |
| 500+ | $0.221 |
| 1000+ | $0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT718TCCopy
Newark Part No.28AK9730
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
DC Collector Current1.5A
Continuous Collector Current1.5A
Power Dissipation Pd806mW
Power Dissipation806mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE150hFE
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
20V
Continuous Collector Current
1.5A
Power Dissipation
806mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
DC Collector Current
1.5A
Power Dissipation Pd
806mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
150hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
