Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT6517TACopy
Newark Part No.
Re-Reel28AK9728
Cut Tape28AK9728
Your Part Number
2,829 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.558 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.558 |
| 10+ | $0.359 |
| 25+ | $0.321 |
| 50+ | $0.282 |
| 100+ | $0.244 |
| 250+ | $0.218 |
| 500+ | $0.192 |
| 1000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT6517TACopy
Newark Part No.
Re-Reel28AK9728
Cut Tape28AK9728
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max350V
Collector Emitter Voltage V(br)ceo350V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation350mW
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min15hFE
DC Current Gain hFE15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
350V
DC Collector Current
500mA
Power Dissipation Pd
350mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
DC Current Gain hFE
15hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
350V
Continuous Collector Current
500mA
Power Dissipation
350mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
