Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | FMMT614TACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel86AK5033 Re-Reel28AK9725RL Cut Tape28AK9725 |
| Your Part Number | |
| Technical Datasheet |
2,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.920 | $4.60 |
| Total Price | $4.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.920 |
| 10+ | $0.569 |
| 15+ | $0.523 |
| 25+ | $0.476 |
| 50+ | $0.417 |
| 125+ | $0.368 |
| 250+ | $0.361 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.217 |
| 6000+ | $0.204 |
| 9000+ | $0.190 |
| 15000+ | $0.186 |
| 30000+ | $0.182 |
| 75000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | FMMT614TACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel86AK5033 Re-Reel28AK9725RL Cut Tape28AK9725 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 100V |
| Collector Emitter Voltage V(br)ceo | 100V |
| Continuous Collector Current | 500mA |
| Power Dissipation Pd | 500mW |
| DC Collector Current | 500mA |
| Power Dissipation | 500mW |
| Transistor Case Style | SOT-23 |
| RF Transistor Case | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 5000hFE |
| Transistor Mounting | Surface Mount |
| Transition Frequency | - |
| DC Current Gain hFE Min | 5000hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 100V |
| Power Dissipation Pd | 500mW |
| Power Dissipation | 500mW |
| RF Transistor Case | SOT-23 |
| DC Current Gain hFE | 5000hFE |
| Transition Frequency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Collector Emitter Voltage Max | 100V |
|---|---|
| Continuous Collector Current | 500mA |
| DC Collector Current | 500mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE Min | 5000hFE |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
