Print Page
Image is for illustrative purposes only. Please refer to product description.

124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 10+ | $0.553 |
| 25+ | $0.502 |
| 50+ | $0.452 |
| 100+ | $0.401 |
| 250+ | $0.362 |
| 500+ | $0.323 |
| 1000+ | $0.288 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT614QTA
Newark Part No.28AK9724
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN500mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN5000hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-23
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
500mW
DC Current Gain hFE Min NPN
5000hFE
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
