Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFMMT558QTA
Newark Part No.
Re-Reel28AK9714
Cut Tape28AK9714
Your Part Number
Technical Datasheet
2,689 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.497 |
| 25+ | $0.439 |
| 50+ | $0.379 |
| 100+ | $0.320 |
| 250+ | $0.282 |
| 500+ | $0.244 |
| 1000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT558QTA
Newark Part No.
Re-Reel28AK9714
Cut Tape28AK9714
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
DC Collector Current150mA
Continuous Collector Current150mA
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE15hFE
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
400V
Continuous Collector Current
150mA
Power Dissipation Pd
500mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
DC Current Gain hFE Min
15hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
150mA
Power Dissipation
500mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
15hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability