Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT459TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK5017
Re-Reel12T2134RL
Cut Tape12T2134
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.887 | $4.44 |
| Total Price | $4.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.887 |
| 10+ | $0.549 |
| 25+ | $0.484 |
| 50+ | $0.419 |
| 100+ | $0.354 |
| 250+ | $0.312 |
| 500+ | $0.270 |
| 1000+ | $0.242 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.208 |
| 6000+ | $0.199 |
| 12000+ | $0.191 |
| 18000+ | $0.187 |
| 30000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT459TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK5017
Re-Reel12T2134RL
Cut Tape12T2134
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Collector Emitter Voltage V(br)ceo450V
Continuous Collector Current150mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current150mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMMT459TA is a NPN high voltage Bipolar Transistor offers 150mA high continuous collector current and less-than -90mV low saturation voltage @ 50mA. It is suitable for off-line switching applications, RCD circuits, PFC disable switch in PSU, emergency lighting, Piezo actuators and telecom protected line switching.
- UL94V-0 Flammability rating
- BVECV<gt/>6V reverse blocking
- Up to 500mA peak pulse current
- Excellent hFE characteristics up to 120mA
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals, Communications & Networking, Safety, Lighting, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
450V
Power Dissipation
625mW
DC Collector Current
150mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
450V
Continuous Collector Current
150mA
Power Dissipation Pd
625mW
Transistor Case Style
SOT-23
DC Current Gain hFE
120hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FMMT459TA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
