Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFL4000157ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AK9692RL
Cut Tape28AK9692
Product RangeFL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.639 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 50+ | $0.515 |
| 100+ | $0.496 |
| 250+ | $0.472 |
| 500+ | $0.455 |
| 1000+ | $0.439 |
| 2500+ | $0.430 |
| 5000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFL4000157ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AK9692RL
Cut Tape28AK9692
Product RangeFL Series
Technical Datasheet
Frequency Nom40MHz
Product RangeFL Series
Crystal Frequency40MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -10ppm
Load Capacitance15pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
40MHz
Crystal Frequency
40MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
FL Series
Frequency Tolerance + / -
7ppm
Load Capacitance
15pF
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
