Print Page
Image is for illustrative purposes only. Please refer to product description.

238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.697 |
| 25+ | $0.614 |
| 50+ | $0.529 |
| 100+ | $0.446 |
| 250+ | $0.387 |
| 500+ | $0.329 |
| 1000+ | $0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX718TACopy
Newark Part No.28AK9636
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
DC Collector Current2.5A
Continuous Collector Current2.5A
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE35hFE
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
20V
Continuous Collector Current
2.5A
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
DC Collector Current
2.5A
Power Dissipation Pd
2W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
35hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
