Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| 10+ | $0.570 |
| 25+ | $0.511 |
| 50+ | $0.451 |
| 100+ | $0.392 |
| 250+ | $0.354 |
| 500+ | $0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX593TA
Newark Part No.28AK9634
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE50hFE
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
1A
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
1A
Power Dissipation Pd
2W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
50hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate