Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFCX1053ACopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel96K9853RL
Cut Tape96K9853
Your Part Number
9 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.916 |
| 100+ | $0.823 |
| 250+ | $0.745 |
| 500+ | $0.655 |
| 1000+ | $0.589 |
| 2500+ | $0.490 |
| 5000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX1053ACopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel96K9853RL
Cut Tape96K9853
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max75V
Collector Emitter Voltage V(br)ceo75V
Continuous Collector Current3A
Power Dissipation1.6W
Power Dissipation Pd1.6W
DC Collector Current3A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE450hFE
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FCX1053A is a NPN medium power Bipolar Transistor provides high current and low saturation voltage. It is ideal for use in various driving and power management applications.
- UL94V-0 Flammability rating
- 78mΩ Extremely low equivalent ON-resistance RCE(sat) at 4.5A
- Up to 10A peak current
- Very low saturation voltage
- Excellent hFE characteristics up to 10A
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Motor Drive & Control, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
75V
Power Dissipation
1.6W
DC Collector Current
3A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
75V
Continuous Collector Current
3A
Power Dissipation Pd
1.6W
Transistor Case Style
SOT-89
DC Current Gain hFE
450hFE
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for FCX1053A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
