Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZT5551Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK4879
Re-Reel65T8243RL
Cut Tape65T8243
Your Part Number
2,456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.659 | $3.30 |
| Total Price | $3.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.659 |
| 10+ | $0.517 |
| 15+ | $0.439 |
| 25+ | $0.375 |
| 50+ | $0.323 |
| 125+ | $0.282 |
| 250+ | $0.239 |
| 500+ | $0.210 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.235 |
| 5000+ | $0.224 |
| 7500+ | $0.201 |
| 12500+ | $0.184 |
| 25000+ | $0.173 |
| 62500+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZT5551Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK4879
Re-Reel65T8243RL
Cut Tape65T8243
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Collector Emitter Voltage V(br)ceo160V
Continuous Collector Current600mA
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleSOT-223
DC Collector Current600mA
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DZT5551 is a NPN voltage Bipolar Transistor offers 600mA continuous collector current and hFE specified up to 50mA for a high gain hold up. It is suitable for high voltage amplification and switching applications.
- UL94V-0 Flammability rating
- Low saturation voltage
- DZT5401 Complementary PNP type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
160V
Power Dissipation
1W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
160V
Continuous Collector Current
600mA
Power Dissipation Pd
1W
DC Collector Current
600mA
No. of Pins
4Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
