Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZT5551-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH3826
Re-Reel07AH3825RL
Cut Tape07AH3825
Your Part Number
927 In Stock
110,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.808 | $4.04 |
| Total Price | $4.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.808 |
| 10+ | $0.518 |
| 15+ | $0.479 |
| 25+ | $0.440 |
| 50+ | $0.391 |
| 125+ | $0.350 |
| 250+ | $0.343 |
| 500+ | $0.336 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.224 |
| 5000+ | $0.212 |
| 7500+ | $0.200 |
| 12500+ | $0.196 |
| 25000+ | $0.192 |
| 62500+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZT5551-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH3826
Re-Reel07AH3825RL
Cut Tape07AH3825
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo160V
Collector Emitter Voltage Max160V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min30hFE
DC Current Gain hFE30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
160V
Continuous Collector Current
600mA
Power Dissipation Pd
2W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
DC Current Gain hFE
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
160V
DC Collector Current
600mA
Power Dissipation
2W
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
30hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
