Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZT2907A-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9013RL
Cut Tape28AK9013
Product RangeDZT Series
Your Part Number
2,475 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.514 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.514 |
| 15+ | $0.322 |
| 25+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZT2907A-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9013RL
Cut Tape28AK9013
Product RangeDZT Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation Pd1.5W
Power Dissipation1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
DC Current Gain hFE50hFE
Operating Temperature Max150°C
Product RangeDZT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
600mA
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
DC Current Gain hFE
50hFE
Product Range
DZT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
DC Collector Current
600mA
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
