Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZ23C2V7-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9018RL
Cut Tape28AK9018
Your Part Number
2,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.396 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 50+ | $0.245 |
| 100+ | $0.159 |
| 250+ | $0.141 |
| 500+ | $0.122 |
| 1000+ | $0.110 |
| 2500+ | $0.108 |
| 5000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZ23C2V7-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9018RL
Cut Tape28AK9018
Technical Datasheet
Zener Voltage Nom2.7V
Diode ConfigurationDual Common Cathode
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
2.7V
Power Dissipation
300mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Dual Common Cathode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
