Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTP03200BP5-13Copy
Newark Part No.28AK8989
Product RangeDXT Series
Your Part Number
3,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.957 |
| 25+ | $0.850 |
| 50+ | $0.742 |
| 100+ | $0.634 |
| 250+ | $0.565 |
| 500+ | $0.495 |
| 1000+ | $0.451 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTP03200BP5-13Copy
Newark Part No.28AK8989
Product RangeDXT Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max200V
Collector Emitter Voltage V(br)ceo200V
DC Collector Current2A
Continuous Collector Current2A
Power Dissipation3.2W
Power Dissipation Pd3.2W
Transistor Case StylePowerDI5
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency105MHz
DC Current Gain hFE20hFE
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
200V
Continuous Collector Current
2A
Power Dissipation Pd
3.2W
Transistor Mounting
Surface Mount
Transition Frequency
105MHz
DC Current Gain hFE Min
20hFE
Product Range
DXT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
200V
DC Collector Current
2A
Power Dissipation
3.2W
Transistor Case Style
PowerDI5
No. of Pins
3Pins
DC Current Gain hFE
20hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
