Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTN58100CFDB-7Copy
Newark Part No.68AH9673
Your Part Number
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTN58100CFDB-7Copy
Newark Part No.68AH9673
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current4A
Power Dissipation Pd1.25W
Power Dissipation1.25W
Transistor Case StyleUDFN2020
DC Collector Current4A
Transistor MountingSurface Mount
DC Current Gain hFE12hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min12hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
1.25W
Transistor Case Style
UDFN2020
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
12hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
4A
Power Dissipation
1.25W
DC Collector Current
4A
DC Current Gain hFE
12hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
