Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTN3C100PSQ-13Copy
Newark Part No.28AK8987
Product RangeDXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 10+ | $0.582 |
| 25+ | $0.514 |
| 50+ | $0.446 |
| 100+ | $0.378 |
| 250+ | $0.335 |
| 500+ | $0.290 |
| 1000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTN3C100PSQ-13Copy
Newark Part No.28AK8987
Product RangeDXT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation Pd2.5W
Power Dissipation2.5W
Transistor Case StylePowerDI5060
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency140MHz
DC Current Gain hFE Min10hFE
DC Current Gain hFE10hFE
Operating Temperature Max175°C
Product RangeDXT Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
3A
Power Dissipation
2.5W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
DC Current Gain hFE
10hFE
Product Range
DXT Series
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage Max
100V
Continuous Collector Current
3A
Power Dissipation Pd
2.5W
Transistor Case Style
PowerDI5060
No. of Pins
8Pins
DC Current Gain hFE Min
10hFE
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
