Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTN10060DFJBQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9671RL
Cut Tape68AH9671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.918 | $4.59 |
| Total Price | $4.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.918 |
| 10+ | $0.584 |
| 15+ | $0.540 |
| 25+ | $0.495 |
| 50+ | $0.440 |
| 125+ | $0.393 |
| 250+ | $0.385 |
| 500+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTN10060DFJBQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9671RL
Cut Tape68AH9671
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current4A
Power Dissipation1.8W
Power Dissipation Pd1.8W
DC Collector Current4A
Transistor Case StyleUDFN2020
Transistor MountingSurface Mount
DC Current Gain hFE20hFE
No. of Pins3Pins
Transition Frequency125MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation
1.8W
DC Collector Current
4A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
4A
Power Dissipation Pd
1.8W
Transistor Case Style
UDFN2020
DC Current Gain hFE
20hFE
Transition Frequency
125MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
