Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTN03100CFG-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel36AJ8954RL
Cut Tape36AJ8954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.693 |
| 100+ | $0.479 |
| 250+ | $0.433 |
| 500+ | $0.386 |
| 1000+ | $0.356 |
| 2500+ | $0.349 |
| 5000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTN03100CFG-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel36AJ8954RL
Cut Tape36AJ8954
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current5A
Continuous Collector Current5A
Power Dissipation2.7W
Power Dissipation Pd2.7W
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency140MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
5A
Power Dissipation Pd
2.7W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
DC Current Gain hFE
100hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
DC Collector Current
5A
Power Dissipation
2.7W
Transistor Case Style
PowerDI 3333
No. of Pins
8Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
