Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTN03060CFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel36AJ8953RL
Cut Tape36AJ8953
Your Part Number
1,096 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.587 |
| 100+ | $0.529 |
| 250+ | $0.518 |
| 500+ | $0.508 |
| 1000+ | $0.497 |
| 2500+ | $0.487 |
| 5000+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTN03060CFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel36AJ8953RL
Cut Tape36AJ8953
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current6A
Continuous Collector Current6A
Power Dissipation Pd2.7W
Power Dissipation2.7W
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency140MHz
DC Current Gain hFE75hFE
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
6A
Power Dissipation
2.7W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
DC Current Gain hFE Min
75hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage Max
60V
DC Collector Current
6A
Power Dissipation Pd
2.7W
Transistor Case Style
PowerDI 3333
No. of Pins
8Pins
DC Current Gain hFE
75hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
