Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXT696BK-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4878
Re-Reel28AK9001RL
Cut Tape28AK9001
Product RangeDXT Series
Your Part Number
479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.110 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.110 |
| 10+ | $0.720 |
| 15+ | $0.664 |
| 25+ | $0.608 |
| 50+ | $0.552 |
| 125+ | $0.496 |
| 250+ | $0.448 |
| 500+ | $0.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.357 |
| 7500+ | $0.323 |
| 12500+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT696BK-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4878
Re-Reel28AK9001RL
Cut Tape28AK9001
Product RangeDXT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo180V
Collector Emitter Voltage Max180V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation3.9W
Power Dissipation Pd3.9W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency70MHz
DC Current Gain hFE150hFE
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
180V
Continuous Collector Current
500mA
Power Dissipation Pd
3.9W
Transistor Mounting
Surface Mount
Transition Frequency
70MHz
DC Current Gain hFE Min
150hFE
Product Range
DXT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
180V
DC Collector Current
500mA
Power Dissipation
3.9W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE
150hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
