Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXT458P5-13Copy
Newark Part No.28AK8997
Product RangeDXT Series
Your Part Number
1,921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.783 |
| 10+ | $0.486 |
| 25+ | $0.428 |
| 50+ | $0.372 |
| 100+ | $0.314 |
| 250+ | $0.277 |
| 500+ | $0.240 |
| 1000+ | $0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT458P5-13Copy
Newark Part No.28AK8997
Product RangeDXT Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
DC Collector Current300mA
Continuous Collector Current300mA
Power Dissipation2.8W
Power Dissipation Pd2.8W
Transistor Case StylePowerDI5
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE15hFE
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Continuous Collector Current
300mA
Power Dissipation Pd
2.8W
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
DC Current Gain hFE Min
15hFE
Product Range
DXT Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
300mA
Power Dissipation
2.8W
Transistor Case Style
PowerDI5
No. of Pins
3Pins
DC Current Gain hFE
15hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
