Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDSS4160T-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8945RL
Cut Tape28AK8945
Product RangeDSS Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.540 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 50+ | $0.255 |
| 100+ | $0.227 |
| 250+ | $0.220 |
| 500+ | $0.214 |
| 1000+ | $0.207 |
| 2500+ | $0.201 |
| 5000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSS4160T-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8945RL
Cut Tape28AK8945
Product RangeDSS Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd725mW
Power Dissipation725mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE100hFE
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeDSS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Continuous Collector Current
1A
Power Dissipation
725mW
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE Min
100hFE
Product Range
DSS Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
1A
Power Dissipation Pd
725mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
