Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDSS30101L-7Copy
Newark Part No.28AK8942
Product RangeDSS Series
Your Part Number
1,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.597 |
| 10+ | $0.369 |
| 25+ | $0.324 |
| 50+ | $0.280 |
| 100+ | $0.236 |
| 250+ | $0.207 |
| 500+ | $0.178 |
| 1000+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSS30101L-7Copy
Newark Part No.28AK8942
Product RangeDSS Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd600mW
Power Dissipation600mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE200hFE
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeDSS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Continuous Collector Current
1A
Power Dissipation
600mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
DC Current Gain hFE Min
200hFE
Product Range
DSS Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
1A
Power Dissipation Pd
600mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
