Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDPLS160-7Copy
Newark Part No.28AK8910
Product RangeDPLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.474 |
| 10+ | $0.290 |
| 25+ | $0.255 |
| 50+ | $0.219 |
| 100+ | $0.184 |
| 250+ | $0.162 |
| 500+ | $0.138 |
| 1000+ | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDPLS160-7Copy
Newark Part No.28AK8910
Product RangeDPLS Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency220MHz
DC Current Gain hFE100hFE
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeDPLS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
1A
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
220MHz
DC Current Gain hFE Min
100hFE
Product Range
DPLS Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
DC Collector Current
1A
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
